
* Images are for reference only
TXD2SS-5V-3
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXD2SS-5V-3
- JLCPCB Part #
- C7089394
- Package
- -
- Description
- -40℃~+85℃ 100mΩ 125Ω 15mm 2 Form C: 2C (DPDT-CO) 200mW 220V@DC 2A 2A@30VDC 4ms 4ms 5V 7.4mm 8.2mm Non-Polarized - Single Coil Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2969
200+
$7.6995
480+
$7.4422
1000+
$7.3152