
* Images are for reference only
TXD2SA-3V-X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TXD2SA-3V-X
- JLCPCB Part #
- C5978561
- Package
- -
- Description
- -40℃~+85℃ 100mΩ 15mm 2 Form C: 2C (DPDT-CO) 200mW 220V@DC 2A 2A@30VDC 3V 45Ω 4ms 4ms 7.4mm 8.2mm Polarized-Single Coil Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8000
200+
$3.5117
500+
$3.3944
1000+
$3.3366