
TQ2H-L-9V
- Manufacturer
- MFR.Part #
- TQ2H-L-9V
- JLCPCB Part #
- C1560793
- Package
- DIP,9x14mm
- Description
- -40℃~+70℃ 110V@DC、125V@AC 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 9V Silver + Gold Plated Single Coil DIP,9x14mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,9x14mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 14mm | |
| Operate Time | 3ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 9V | |
| Release Time | 3ms | |
| Coil Type | Single Coil | |
| Width | 9mm |

* Images are for reference only
TQ2H-L-9V
Extended- Manufacturer
- MFR.Part #
- TQ2H-L-9V
- JLCPCB Part #
- C1560793
- Package
- DIP,9x14mm
- Description
- -40℃~+70℃ 110V@DC、125V@AC 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 9V Silver + Gold Plated Single Coil DIP,9x14mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TQ2H-L-9V
Extended- Manufacturer
- MFR.Part #
- TQ2H-L-9V
- JLCPCB Part #
- C1560793
- Package
- DIP,9x14mm
- Description
- -40℃~+70℃ 110V@DC、125V@AC 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 9V Silver + Gold Plated Single Coil DIP,9x14mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQ2H-L-9V Specifications
TQ2H-L-9V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,9x14mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 110V@DC、125V@AC | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Length | 14mm | |
| Operate Time | 3ms | |
| Switching Current(Max) | 1A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 9V | |
| Release Time | 3ms | |
| Coil Type | Single Coil | |
| Width | 9mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQ2H-L-9V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQ2H-L-9V Documents
TQ2H-L-9V datasheets or manufacturer documentation.
Datasheet: TQ2H-L-9V Datasheet (PDF)
TQ2H-L-9V Schematic Symbol & PCB Footprint
The TQ2H-L-9V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.