
* Images are for reference only
TND314S-TL-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TND314S-TL-E
- JLCPCB Part #
- C17520180
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 4.5V~25V 8Ω Active High SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7365
200+
$1.4911
500+
$1.4412
1000+
$1.4171
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products