
* Images are for reference only
TND027MP-AZ
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- TND027MP-AZ
- JLCPCB Part #
- C17354741
- Package
- MP-3
- Description
- -40℃~+85℃ 1 1.5A 300mΩ 40V Active High Low Side Switch MP-3 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 701
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2085
200+
$0.4822
701+
$0.4661
1402+
$0.4580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products