
* Images are for reference only
MN63Y1212-E1
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MN63Y1212-E1
- JLCPCB Part #
- C2654881
- Package
- SON-8-EP(2x2)
- Description
- 1.7V~3.6V 13.56MHz Energy harvesting、Built-in non-volatile memory、Built-in encryption I2C、SPI、UART ISO 15693、ISO 14443、NFC SON-8-EP(2x2) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7133
200+
$0.6634
500+
$0.6409
1000+
$0.6280
Related Products