
* Images are for reference only
LV5071M-TLM-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV5071M-TLM-H
- JLCPCB Part #
- C17580191
- Package
- MFP-12S-225mil
- Description
- -20℃~+85℃ 1 2.2MHz 2.95V~5.5V Buck Buck Yes MFP-12S-225mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1629
200+
$0.8636
500+
$0.8346
1000+
$0.8202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →