
* Images are for reference only
LV25700PM-TBM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV25700PM-TBM-E
- JLCPCB Part #
- C17607054
- Package
- QIPE-80(14x20)
- Description
- -40℃~+85℃ 4.5V~5.5V Built-in phase-locked loop、Mute control、Non-volatile configuration storage I2C QIPE-80(14x20) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8844
216+
$5.9403
486+
$5.7409
1026+
$5.6428
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →