This website requires JavaScript.
no-image

* Images are for reference only

LNJ936W8CRA

Extended
Manufacturer
PANASONIC
MFR.Part #
LNJ936W8CRA
JLCPCB Part #
C19375912
Package
0603
Description
-30℃~+85℃ 2.9V 465nm 467nm~477nm 8.5mcd~24.6mcd Blue Discrete Diode 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7967
200+ $0.7184
500+ $0.6943
1000+ $0.6814

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons