
* Images are for reference only
LB1937T-MPB-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LB1937T-MPB-E
- JLCPCB Part #
- C17330660
- Package
- TSSOP-24
- Description
- -30℃~+85℃ 2.5V~9.5V Yes TSSOP-24 Stepper Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1889
210+
$2.4698
490+
$2.3877
980+
$2.3458
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →