
* Images are for reference only
EXC-X4CH350X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC-X4CH350X
- JLCPCB Part #
- C2662281
- Package
- 0202
- Description
- -40℃~+85℃ 100mA 2 2.7Ω 35Ω@100MHz 5V 0202 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1990
200+
$0.0770
500+
$0.0743
1000+
$0.0730