
* Images are for reference only
EXC14CS900U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXC14CS900U
- JLCPCB Part #
- C236273
- Package
- SMD,0.85x0.65x0.45mm
- Description
- -40℃~+85℃ 100mA 2 3.3Ω 5V 90Ω@100MHz SMD,0.85x0.65x0.45mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0757
150+
$0.0667
500+
$0.0601
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products