
* Images are for reference only
EXB-F6V822G
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EXB-F6V822G
- JLCPCB Part #
- C19471462
- Package
- SIP-6
- Description
- 200mW 3 6 8.2kΩ ±2% ±200ppm/℃ SIP-6 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2284
1000+
$0.0912
2500+
$0.0882
5000+
$0.0866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →