
* Images are for reference only
EVQ-PC605K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQ-PC605K
- JLCPCB Part #
- C7190037
- Package
- Plugin
- Description
- -20℃~+70℃ 1.6N 15V 20mA PC Pin Round Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4582
1000+
$0.1829
3500+
$0.1767
7000+
$0.1737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →