
* Images are for reference only
EVQ-11L07K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQ-11L07K
- JLCPCB Part #
- C2685231
- Package
- Plugin,6x6mm
- Description
- -20℃~+70℃ 1.6N 100,000 cycles 15V 20mA 6mm 6mm 7mm Black PC Pin Round Button SPST Through Hole Without Bracket 插件,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4074
10+
$0.3994
30+
$0.3945
Related Products