
* Images are for reference only
ETQP3MR68YFN
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP3MR68YFN
- JLCPCB Part #
- C409623
- Package
- SMD,6.5x6mm
- Description
- 24A 6.3mΩ 680nH 9.8A AEC-Q200 Molded Inductor ±20% SMD,6.5x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5969
200+
$0.6192
500+
$0.5966
1000+
$0.5854
Related Products