
* Images are for reference only
ELJ-RF9N1ZFB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-RF9N1ZFB
- JLCPCB Part #
- C5728871
- Package
- 0402
- Description
- 3.1GHz 320mA 380mΩ 8@100MHz 9.1nH 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0828
2000+
$0.0332
5000+
$0.0320
10000+
$0.0314
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →