
* Images are for reference only
ETQP3M1R0YFN
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ETQP3M1R0YFN
- JLCPCB Part #
- C230660
- Package
- SMD,6.5x6mm
- Description
- 1uH 20A 7.9mΩ 8.8A AEC-Q200 Molded Inductor ±20% SMD,6.5x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 364
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 318
In-stock Item Pricing
Qty Unit Price
1+
$0.9643
10+
$0.7698
30+
$0.6734
100+
$0.5770
500+
$0.5191
1000+
$0.4886
Related Products