
* Images are for reference only
ESE24CMV6T
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ESE24CMV6T
- JLCPCB Part #
- C2858666
- Package
- SMD,3x7.5mm
- Description
- -10℃~+70℃ 10mA 3mm 5.6mm 50,000 cycles 5V 7.5mm SPST-NO SMD,3x7.5mm Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2931
10+
$0.2867
30+
$0.2818
100+
$0.2770
Related Products