
ERZ-VA9D471
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 470V | |
| Energy | 85J | |
| Maximum AC Volts | 300V | |
| Capacitance | 230pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 3.5kA |

* Images are for reference only
ERZ-VA9D471
Extended- Manufacturer
- MFR.Part #
- ERZ-VA9D471
- JLCPCB Part #
- C3261988
- Package
- -
- Description
- 230pF@1kHz 3.5kA 300V 385V 470V 85J - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERZ-VA9D471
Extended- Manufacturer
- MFR.Part #
- ERZ-VA9D471
- JLCPCB Part #
- C3261988
- Package
- -
- Description
- 230pF@1kHz 3.5kA 300V 385V 470V 85J - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERZ-VA9D471 Specifications
ERZ-VA9D471 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Varistor Voltage | 470V | |
| Energy | 85J | |
| Maximum AC Volts | 300V | |
| Capacitance | 230pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 3.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-VA9D471. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERZ-VA9D471 Documents
ERZ-VA9D471 datasheets or manufacturer documentation.
Datasheet: ERZ-VA9D471 Datasheet (PDF)
ERZ-VA9D471 Schematic Symbol & PCB Footprint
The ERZ-VA9D471 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.