
* Images are for reference only
ERX-3SJ3R6
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-3SJ3R6
- JLCPCB Part #
- C3535111
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 3.6Ω 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
1000+
$0.0539
2500+
$0.0520
5000+
$0.0510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →