
* Images are for reference only
ERX-2HZJR10H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERX-2HZJR10H
- JLCPCB Part #
- C3989319
- Package
- SMD,12x6.4mm
- Description
- -55℃~+180℃ 100mΩ 2W Metal Film Resistor ±350ppm/℃ ±5% SMD,12x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5878
200+
$0.2271
500+
$0.2190
1000+
$0.2158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →