
* Images are for reference only
ERO-S2PHF3R09
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERO-S2PHF3R09
- JLCPCB Part #
- C19495218
- Package
- Plugin,D1.7xL3.2mm
- Description
- -55℃~+150℃ 250mW 3.09Ω Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.7xL3.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1195
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
200+
$0.0079
500+
$0.0076
1000+
$0.0075