
* Images are for reference only
ERJ-U01F1870C
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-U01F1870C
- JLCPCB Part #
- C1014016
- Package
- 0201
- Description
- -55℃~+125℃ 187Ω 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0722
200+
$0.0279
500+
$0.0269
1000+
$0.0265
Related Products