This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ERJ-H2RF3301X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-H2RF3301X
JLCPCB Part #
C3969551
Package
0402
Description
-55℃~+175℃ 100mW 3.3kΩ 50V Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 154

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 137

In-stock Item Pricing

Qty Unit Price
1+ $0.0666
100+ $0.0537
300+ $0.0473
1000+ $0.0425
5000+ $0.0386
10000+ $0.0367

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons