
ERJ-8RQJ1R5V
- Manufacturer
- MFR.Part #
- ERJ-8RQJ1R5V
- JLCPCB Part #
- C2081120
- Package
- 1206
- Description
- -55℃~+155℃ 1.5Ω 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Resistance | 1.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
ERJ-8RQJ1R5V
Extended- Manufacturer
- MFR.Part #
- ERJ-8RQJ1R5V
- JLCPCB Part #
- C2081120
- Package
- 1206
- Description
- -55℃~+155℃ 1.5Ω 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERJ-8RQJ1R5V
Extended- Manufacturer
- MFR.Part #
- ERJ-8RQJ1R5V
- JLCPCB Part #
- C2081120
- Package
- 1206
- Description
- -55℃~+155℃ 1.5Ω 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERJ-8RQJ1R5V Specifications
ERJ-8RQJ1R5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 1206 | |
| Resistance | 1.5Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERJ-8RQJ1R5V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERJ-8RQJ1R5V Documents
ERJ-8RQJ1R5V datasheets or manufacturer documentation.
Datasheet: ERJ-8RQJ1R5V Datasheet (PDF)
ERJ-8RQJ1R5V Schematic Symbol & PCB Footprint
The ERJ-8RQJ1R5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.