This website requires JavaScript.
no-image

* Images are for reference only

ERJ-1TRQF3R3U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-1TRQF3R3U
JLCPCB Part #
C2076320
Package
2512
Description
-55℃~+155℃ 1W 3.3Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.3538
10+ $0.3458
30+ $0.3410
100+ $0.3361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons