This website requires JavaScript.
no-image

* Images are for reference only

ERJ-12ZQJ4R3U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-12ZQJ4R3U
JLCPCB Part #
C4355814
Package
2010
Description
-55℃~+155℃ 4.3Ω 500mW Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1630
200+ $0.0632
500+ $0.0609
1000+ $0.0598
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons