
* Images are for reference only
ERG-2SJ680E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-2SJ680E
- JLCPCB Part #
- C6549250
- Package
- Plugin,D4xL12mm
- Description
- -55℃~+200℃ 2W 68Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1831
1000+
$0.0731
2500+
$0.0707
5000+
$0.0694
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →