
ERD-S2TJ513V
- Manufacturer
- MFR.Part #
- ERD-S2TJ513V
- JLCPCB Part #
- C19546284
- Package
- Plugin,D1.7xL3.2mm
- Description
- -350ppm/℃~-150ppm/℃ -55℃~+155℃ 250mW 51kΩ Carbon Film Resistor ±5% 插件,D1.7xL3.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D1.7xL3.2mm | |
| Resistance | 51kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -350ppm/℃~-150ppm/℃ |

* Images are for reference only
ERD-S2TJ513V
Extended- Manufacturer
- MFR.Part #
- ERD-S2TJ513V
- JLCPCB Part #
- C19546284
- Package
- Plugin,D1.7xL3.2mm
- Description
- -350ppm/℃~-150ppm/℃ -55℃~+155℃ 250mW 51kΩ Carbon Film Resistor ±5% 插件,D1.7xL3.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERD-S2TJ513V
Extended- Manufacturer
- MFR.Part #
- ERD-S2TJ513V
- JLCPCB Part #
- C19546284
- Package
- Plugin,D1.7xL3.2mm
- Description
- -350ppm/℃~-150ppm/℃ -55℃~+155℃ 250mW 51kΩ Carbon Film Resistor ±5% 插件,D1.7xL3.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERD-S2TJ513V Specifications
ERD-S2TJ513V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D1.7xL3.2mm | |
| Resistance | 51kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -350ppm/℃~-150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERD-S2TJ513V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERD-S2TJ513V Documents
ERD-S2TJ513V datasheets or manufacturer documentation.
Datasheet: ERD-S2TJ513V Datasheet (PDF)
ERD-S2TJ513V Schematic Symbol & PCB Footprint
The ERD-S2TJ513V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.