
ERD-S1TJ184V
- Manufacturer
- MFR.Part #
- ERD-S1TJ184V
- JLCPCB Part #
- C19487861
- Package
- Plugin,D2.3xL6.4mm
- Description
- -500ppm/℃~-150ppm/℃ -55℃~+155℃ 180kΩ 500mW Carbon Film Resistor ±5% 插件,D2.3xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D2.3xL6.4mm | |
| Resistance | 180kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -500ppm/℃~-150ppm/℃ |

* Images are for reference only
ERD-S1TJ184V
Extended- Manufacturer
- MFR.Part #
- ERD-S1TJ184V
- JLCPCB Part #
- C19487861
- Package
- Plugin,D2.3xL6.4mm
- Description
- -500ppm/℃~-150ppm/℃ -55℃~+155℃ 180kΩ 500mW Carbon Film Resistor ±5% 插件,D2.3xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERD-S1TJ184V
Extended- Manufacturer
- MFR.Part #
- ERD-S1TJ184V
- JLCPCB Part #
- C19487861
- Package
- Plugin,D2.3xL6.4mm
- Description
- -500ppm/℃~-150ppm/℃ -55℃~+155℃ 180kΩ 500mW Carbon Film Resistor ±5% 插件,D2.3xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERD-S1TJ184V Specifications
ERD-S1TJ184V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D2.3xL6.4mm | |
| Resistance | 180kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Carbon Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -500ppm/℃~-150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERD-S1TJ184V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERD-S1TJ184V Documents
ERD-S1TJ184V datasheets or manufacturer documentation.
Datasheet: ERD-S1TJ184V Datasheet (PDF)
ERD-S1TJ184V Schematic Symbol & PCB Footprint
The ERD-S1TJ184V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.