This website requires JavaScript.
no-image

* Images are for reference only

ELJ-QF3N6DF

Extended
Manufacturer
PANASONIC
MFR.Part #
ELJ-QF3N6DF
JLCPCB Part #
C5728860
Package
0402
Description
10@100MHz 140mΩ 3.6nH 380mA 5.3GHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2117
200+ $0.0846
500+ $0.0817
1000+ $0.0802

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons