
* Images are for reference only
EEV-HB0G221P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-HB0G221P
- JLCPCB Part #
- C6238775
- Package
- SMD,D6.3xL5.8mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 220uF 4V 5.8mm 6.3mm 82mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1792
1000+
$0.0716
2500+
$0.0692
5000+
$0.0681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products