This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEVEB2V470M

Extended
Manufacturer
PANASONIC
MFR.Part #
EEVEB2V470M
JLCPCB Part #
C401959
Package
SMD
Description
-25℃~+105℃ 335mA@120Hz 350V 47uF 5000hrs@105℃ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 75

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7822
10+ $1.7453
30+ $1.7212
100+ $1.6970

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons