This website requires JavaScript.
no-image

* Images are for reference only

EEV-EB2V330M

Extended
Manufacturer
PANASONIC
MFR.Part #
EEV-EB2V330M
JLCPCB Part #
C3828796
Package
SMD,D16xL22mm
Description
-25℃~+105℃ 16mm 22mm 240mA@120Hz 33uF 350V 5000hrs@105℃ ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1744
200+ $1.2286
500+ $1.1852
1000+ $1.1643

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons