This website requires JavaScript.
no-image

* Images are for reference only

EEU-TP1E332SB

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-TP1E332SB
JLCPCB Part #
C1669402
Package
Plugin,D18xL25mm
Description
-40℃~+135℃ 18mm 2.368A@120Hz 25V 25mm 3300uF 5000hrs@125℃ 7.5mm ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8786
200+ $0.7280
500+ $0.7023
1000+ $0.6895

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons