
EEUFR1J121
- Manufacturer
- MFR.Part #
- EEUFR1J121
- JLCPCB Part #
- C542042
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 1.073A@100kHz 10mm 120uF 16mm 5mm 63V 8000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D10xL16mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Ripple Current | 1.073A@100kHz | |
| Diameter | 10mm |

* Images are for reference only
EEUFR1J121
Extended- Manufacturer
- MFR.Part #
- EEUFR1J121
- JLCPCB Part #
- C542042
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 1.073A@100kHz 10mm 120uF 16mm 5mm 63V 8000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EEUFR1J121
Extended- Manufacturer
- MFR.Part #
- EEUFR1J121
- JLCPCB Part #
- C542042
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 1.073A@100kHz 10mm 120uF 16mm 5mm 63V 8000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EEUFR1J121 Specifications
EEUFR1J121 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D10xL16mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Pin Spacing | 5mm | |
| Voltage Rating | 63V | |
| Height - Seated (Max) | 16mm | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Ripple Current | 1.073A@100kHz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EEUFR1J121. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EEUFR1J121 Documents
EEUFR1J121 datasheets or manufacturer documentation.
Datasheet: EEUFR1J121 Datasheet (PDF)
EEUFR1J121 Schematic Symbol & PCB Footprint
The EEUFR1J121 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.