
* Images are for reference only
EEU-FR1H4R7B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FR1H4R7B
- JLCPCB Part #
- C5114350
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+105℃ 101.75mA@120Hz 12.5mm 4.7uF 5000hrs@105℃ 50V 5mm 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
200+
$0.0292
500+
$0.0282
1000+
$0.0277
Related Products