
* Images are for reference only
EEU-FC2A120B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC2A120B
- JLCPCB Part #
- C1582477
- Package
- Plugin,D6.3xL11.2mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 100V 11.2mm 114mA@100kHz 12uF 5mm 6.3mm ±20% 插件,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 51
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1804
50+
$0.1768
150+
$0.1744
500+
$0.1719
Related Products