
* Images are for reference only
EEU-ED2D820S
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2D820S
- JLCPCB Part #
- C1589629
- Package
- Plugin,D16xL20mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 16mm 200V 20mm 440mA@120Hz 7.5mm 82uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6940
200+
$0.2689
500+
$0.2593
1000+
$0.2544
Related Products