
* Images are for reference only
EEEHB1H6R8AR
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEHB1H6R8AR
- JLCPCB Part #
- C413671
- Package
- SMD,D5xL5.8mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 23mA@120Hz 5.8mm 50V 5mm 6.8uF ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.1740
50+
$0.1403
150+
$0.1258
1000+
$0.1076
2000+
$0.0996
5000+
$0.0948
Related Products