
* Images are for reference only
EEEFN1J220XV
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1J220XV
- JLCPCB Part #
- C497613
- Package
- SMD,D6.3xL7.7mm
- Description
- -55℃~+105℃ 1.2Ω@100kHz 120mA@100kHz 2000hrs@105℃ 22uF 63V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1249
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1241
In-stock Item Pricing
Qty Unit Price
1+
$0.6895
10+
$0.5593
30+
$0.4934
100+
$0.4291
500+
$0.3906
900+
$0.3713
Related Products