
* Images are for reference only
EEEFN1E331P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1E331P
- JLCPCB Part #
- C494828
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 160mΩ@100kHz 2000hrs@105℃ 25V 330uF 600mA@100kHz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5072
10+
$0.4106
30+
$0.3687
100+
$0.3172
500+
$0.2947
1000+
$0.2802
Related Products