
* Images are for reference only
EEEFN1A821UP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1A821UP
- JLCPCB Part #
- C494799
- Package
- SMD
- Description
- -55℃~+105℃ 10V 160mΩ@100kHz 2000hrs@105℃ 600mA@100kHz 820uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3678
10+
$0.3614
30+
$0.3566
100+
$0.3534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?