
* Images are for reference only
EEEFN0J330R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN0J330R
- JLCPCB Part #
- C494723
- Package
- SMD,D4xL5.8mm
- Description
- -55℃~+105℃ 1.35Ω@100kHz 2000hrs@105℃ 33uF 6.3V 90mA@100kHz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 501
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.1647
50+
$0.1314
150+
$0.1171
500+
$0.0992
2000+
$0.0913
4000+
$0.0867
Related Products