This website requires JavaScript.
no-image

* Images are for reference only

EEA-GA1V220

Extended
Manufacturer
PANASONIC
MFR.Part #
EEA-GA1V220
JLCPCB Part #
C5114220
Package
Plugin,D6.3xL7mm
Description
-55℃~+105℃ 1000hrs@105℃ 2.5mm 22uF 35V 6.3mm 70mA@120Hz 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0962
200+ $0.0372
500+ $0.0360
1000+ $0.0353

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons