
* Images are for reference only
ECW-FE2J474K
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FE2J474K
- JLCPCB Part #
- C3804454
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 470nF 630V ±10% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.5983
10+
$0.5870
30+
$0.5773
100+
$0.5693
Related Products