
* Images are for reference only
ECWFD2W474Q1
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECWFD2W474Q1
- JLCPCB Part #
- C178474
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 450V 470nF ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.2360
50+
$0.1874
150+
$0.1665
500+
$0.1405
2500+
$0.1289
5000+
$0.1220
Related Products