
* Images are for reference only
ECW-FD2W154KB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FD2W154KB
- JLCPCB Part #
- C3793627
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 150nF 450V ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1916
200+
$0.0742
500+
$0.0716
1000+
$0.0703