
* Images are for reference only
ECW-F4224JB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4224JB
- JLCPCB Part #
- C3807623
- Package
- Plugin,P=17mm
- Description
- -40℃~+105℃ 220nF 400V ±5% 插件,P=17mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8888
200+
$0.3446
500+
$0.3317
1000+
$0.3269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →